TE Connectivity 2842 Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Board, 1 Row
- RS Stock No.:
- 428-570
- Mfr. Part No.:
- 2842504-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.39 | €0.37 | - |
| 5 - 9 | €6.79 | €0.34 | €3.00 |
| 10 + | €6.13 | €0.307 | €12.60 |
*price indicative
- RS Stock No.:
- 428-570
- Mfr. Part No.:
- 2842504-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | 2842 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V ac | ||
Series 2842 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
The TE Connectivity 2 position PCB terminal block header is designed for wire-to-board connections with a 3.81 mm 0.15 in centerline spacing. It features a single-row configuration and supports both power and signal applications with a voltage rating of 300 VAC. Ideal for printed circuit board mounting.
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Copper Alloy
Contact Current Rating Max 8 A
Related links
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
