TE Connectivity 2842 Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Board, 1 Row

Get a bulk buy discount

Add 5 more to save €2.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.96

(exc. VAT)

€7.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 407 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€5.96€1.192-
5 - 9€5.50€1.10€2.30
10 +€4.94€0.988€10.20

*price indicative

RS Stock No.:
428-573
Mfr. Part No.:
2842528-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

2.5mm

Number of Rows

1

Current

4A

Housing Material

Polyamide 66

Mount Type

Board

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

0.52mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Green

Voltage

150V ac

Standards/Approvals

No

Series

2842

The TE Connectivity 2-position PCB terminal block plug is designed for wire-to-board connections with a 2.5 mm 0.98 in centerline spacing in a single-row configuration. It features a 180° wire entry angle and supports 28 to 20 AWG 0.08 to 0.52 mm² wire. Rated for 150 VAC.

Contact Under plating Material Nickel

Contact Mating Area Plating Material Tin Sn

Contact Base Material Phosphor Bronze

Contact Current Rating Max 4 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy