TE Connectivity 2842 Series PCB Terminal Block, 3-Contact, 2.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 428-575
- Mfr. Part No.:
- 2842528-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
In Stock
- 315 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.07 | €1.214 |
| 5 - 9 | €5.59 | €1.118 |
| 10 + | €5.04 | €1.008 |
*price indicative
- RS Stock No.:
- 428-575
- Mfr. Part No.:
- 2842528-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 52mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire | |
| Voltage | 150V ac | |
| Series | 2842 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 52mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire | ||
Voltage 150V ac | ||
Series 2842 | ||
Standards/Approvals RoHS | ||
The TE Connectivity 3-position PCB terminal block plug is designed for wire-to-board connections with a 2.5 mm 0.98 in centerline spacing in a single-row configuration. It features a 180° wire entry angle and supports 28 to 20 AWG 0.08 to 0.52 mm² wire. Rated for 150 VAC.
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Phosphor Bronze
Contact Current Rating Max 4 A
Related links
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
