TE Connectivity Buchanan Series PCB Terminal Block, 19-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 475-179
- Distrelec Article No.:
- 304-58-986
- Mfr. Part No.:
- 1-2342076-9
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€301.91
(exc. VAT)
€371.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €301.91 | €75.478 |
*price indicative
- RS Stock No.:
- 475-179
- Distrelec Article No.:
- 304-58-986
- Mfr. Part No.:
- 1-2342076-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 19 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 19 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block, expertly designed for seamless connectivity in various electronic applications. With a compact 3.5 mm centreline pitch, it ensures ease of integration onto printed circuit boards, making it an ideal choice for space-constrained designs. The right-angle orientation contributes to a streamlined installation process, while the robust construction supports superior performance under diverse conditions. This terminal block is rated for an operating voltage of 300 VAC, providing optimal electrical safety and efficiency. Its durable materials, including high-temperature polyamide housing, offer resilience and longevity in various operational environments. Whether connecting power circuits or signal lines, this terminal block guarantees dependable connectivity tailored to your electronic needs.
Fully shrouded header design enhances safety and reliability
Designed for compatibility with standard wire-to-board systems
High-temperature resistance ensures performance in demanding conditions
Able to accommodate side stacking for flexible installation options
Tin-plated contact area provides exceptional conductivity
Copper magnesium contact base material contributes to durability
Reflow solder capable, facilitating efficient assembly processes
Low halogen composition reinforces environmental compliance
Available with comprehensive compliance certifications for peace of mind
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 7.62 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
