Phoenix Contact ZEC Series PCB Connector, 2-Contact, 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€124.25

(exc. VAT)

€152.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€124.25€2.485

*price indicative

RS Stock No.:
483-429
Mfr. Part No.:
1898266
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

10A

Colour

Green

Voltage

320V

Contact Gender

Female

Series

ZEC

Depth

7mm

Length

22.9mm

COO (Country of Origin):
GR
The Phoenix Contact PCB connector is a vital component designed for efficient electrical connections. Engineered with precision, it provides a reliable interface for your applications, combining ease of use with advanced electrical properties. The connector supports a compact design, ensuring optimal performance in various installations while maintaining robust connectivity. Featuring a direct plug-in method, it simplifies installation processes, making it ideal for a range of electronic devices. With its environmentally friendly attributes and sturdy construction, this connector meets stringent industry standards, making it an excellent choice for professionals seeking quality and reliability in their electrical components.

Supports easy and quick connections without the need for specialised tools

Designed with a green housing that enhances visibility in electrical assemblies

Crafted with a robust contact material for improved durability

Features a pitch of 5 mm for versatile applications in tight spaces

Offers multiple connections for enhanced circuit configurations

Rated for a nominal current of 10 A, catering to various load requirements

Complies with WEEE/RoHS standards, ensuring environmental responsibility

Facilitates straightforward PCB integration with its compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy