TE Connectivity Buchanan Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 467-884
- Distrelec Article No.:
- 304-51-538
- Mfr. Part No.:
- 1546074-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
€276.50
(exc. VAT)
€340.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €276.50 | €5.53 |
*price indicative
- RS Stock No.:
- 467-884
- Distrelec Article No.:
- 304-51-538
- Mfr. Part No.:
- 1546074-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL | |
| Length | 3.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL | ||
Length 3.8mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block is engineered for seamless integration in wire-to-board applications. Designed with a 5.08 mm centreline, it accommodates a variety of wire sizes and boasts a 35° wire entry angle, ensuring optimal efficiency and ease of use. This component upholds high-performance standards, supporting voltages of up to 300 VAC. The vertical product orientation and black housing add to its robust engineering, making it an ideal choice for power and signal circuit applications. This terminal block not only simplifies assembly with its through-hole solder termination but also guarantees reliability across a wide operating temperature range, making it suitable for a multitude of environments. Its quality construction ensures longevity and dependability in various settings.
Supports a wide operating temperature range, accommodating varying environmental conditions
Easily integrates into PCB applications, enhancing assembly efficiency
Features a low halogen composition, ensuring environmental safety
Side stackable configuration allows for versatile application layouts
Constructed with high-quality materials ensuring durability and longevity
Meets stringent compliance standards for safety and environmental regulations
Delivers reliable performance for both power and signal circuits
Designed for simple, effective maintenance and replacement
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 1 Row
