Phoenix Contact PCB Terminal Block, 6-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 535-482
- Mfr. Part No.:
- 1934900
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€223.60
(exc. VAT)
€275.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.60 | €2.236 |
*price indicative
- RS Stock No.:
- 535-482
- Mfr. Part No.:
- 1934900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed for flexibility and reliability in various applications. Robustly constructed, this connector provides a secure and efficient connection with its innovative screw connection method featuring a wire protector. The green housing not only enhances its visual identification but also provides exceptional insulation properties, complying with stringent WEEE and RoHS regulations. Ideal for use in devices across a variety of industries, this connector allows for easy integration into different systems while ensuring optimal performance and safety.
Meets international safety standards ensuring peace of mind during operation
Compatible with various conductor cross sections enhancing adaptation to different applications
Quick and easy assembly process minimises installation time and complexity
Facilitates the connection of multiple conductors through its secure clamping mechanism
Compatible with various conductor cross sections enhancing adaptation to different applications
Quick and easy assembly process minimises installation time and complexity
Facilitates the connection of multiple conductors through its secure clamping mechanism
Related links
- Phoenix Contact MSTB Series PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
