Phoenix Contact PCB Terminal Block, 3-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-028
- Mfr. Part No.:
- 1909728
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€323.38
(exc. VAT)
€397.76
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €323.38 | €3.234 |
*price indicative
- RS Stock No.:
- 610-028
- Mfr. Part No.:
- 1909728
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm² and is green in colour. It supports a nominal current of 12 A and a rated voltage (III/2) of 320 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 3 potentials, arranged in 1 row with 3 positions, ensuring efficient and secure connections for electrical applications.
Time saving push in connection
Intuitive operation due to colour coded actuating push button
Quick and convenient testing using integrated test option
Intuitive operation due to colour coded actuating push button
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
