Molex 39700 Series PCB Terminal Block, 4-Contact, 10 mm Pitch, Panel, 1 Row
- RS Stock No.:
- 684-150
- Mfr. Part No.:
- 39700-0304
- Manufacturer:
- Molex
Subtotal (1 pack of 30 units)*
€192.50
(exc. VAT)
€236.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.50 | €6.417 |
*price indicative
- RS Stock No.:
- 684-150
- Mfr. Part No.:
- 39700-0304
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Light Grey | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, IEC-62474, REACH, RoHS | |
| Series | 39700 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Light Grey | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, IEC-62474, REACH, RoHS | ||
Series 39700 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Fixed Mount is a high-performance terminal block designed to facilitate seamless wire-to-board connections in various applications. Featuring a 10.00mm pitch and a 45° entry angle, this compact terminal block ensures efficient electrical connectivity while accommodating conductors ranging from 26 to 14 AWG. With an impressive current capacity of up to 10A and a maximum voltage of 300V, it reliably supports power distribution needs. Constructed from durable nylon resin and finished with tin plating, this product guarantees longevity and resistance to wear, making it ideal for diverse environments. Its active status underscores its readiness for deployment in new installations or as a replacement component.
Operates effectively within a temperature range of -40° to +105°C
Supports up to 4 circuits, optimizing connection efficiency
Panel mount capability offers flexible installation options
Low-halogen status contributes to compliance with safety and environmental regulations
Related links
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Molex 39700 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
