Molex 39700 Series Terminal Block, 4-Contact, 2.54 mm Pitch, Board, 1 Row
- RS Stock No.:
- 817-237
- Mfr. Part No.:
- 39700-0204
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
€350.65
(exc. VAT)
€431.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €350.65 | €1.753 |
*price indicative
- RS Stock No.:
- 817-237
- Mfr. Part No.:
- 39700-0204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Nylon | |
| Mount Type | Board | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 12.6mm | |
| Series | 39700 | |
| Length | 12.7mm | |
| Width | 13.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Nylon | ||
Mount Type Board | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V | ||
Depth 12.6mm | ||
Series 39700 | ||
Length 12.7mm | ||
Width 13.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block provides reliable connectivity for wire-to-board applications. is designed for vertical placement, it accommodates 4 circuits with a current rating of up to 6A, ensuring efficient electrical transfer in Compact spaces.
Fixed-mount design ensures stability and consistent performance
Accommodates wire sizes from 26 to 18 AWG for versatile applications
Net weight of 1.885 grams allows for lightweight assembly
Temperature range of -40° to +105°C supports diverse environmental conditions
Green nylon resin construction enhances durability and compliance
Related links
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
