Molex 39700 Series Wire-to-Board Terminal Block, 3-Contact, 2.54 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-393
- Mfr. Part No.:
- 39700-0703
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
€193.98
(exc. VAT)
€238.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.98 | €0.97 |
*price indicative
- RS Stock No.:
- 815-393
- Mfr. Part No.:
- 39700-0703
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Wire-to-Board | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board | |
| Voltage | 150V | |
| Series | 39700 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Wire-to-Board | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board | ||
Voltage 150V | ||
Series 39700 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block is a 3.50mm pitch, Eurostyle, single-row fixed-mount push-button connector, designed for reliable wire-to-board applications with a light grey finish and 45° entry angle.
Active status ensures continued availability for applications
Designed for 20 to 16 AWG wire sizes to accommodate various wiring needs
Operates effectively within a temperature range of -40° to +105°C
Capable of handling a maximum current of 5.0A and 300V voltage
Constructed from nylon and features a tin plating for enhanced durability
Offers panel mount capability, simplifying installation for users
Related links
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
