Molex 39700 Series Wire-to-Board Terminal Block, 3-Contact, 3.5 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-394
- Mfr. Part No.:
- 39700-0804
- Manufacturer:
- Molex
Subtotal (1 pack of 120 units)*
€196.96
(exc. VAT)
€242.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €196.96 | €1.641 |
*price indicative
- RS Stock No.:
- 815-394
- Mfr. Part No.:
- 39700-0804
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Mount Type | Wire-to-Board | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | 39700 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 5A | ||
Mount Type Wire-to-Board | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series 39700 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block is a reliable wiring solution designed for fixed-mount applications, facilitating seamless wire-to-board connections in various electronic systems.
Supports a maximum current of 10.0A per contact for efficient power distribution
Operates at a voltage of up to 300V, ensuring versatility in electronic designs
Constructed with green nylon resin for durability and resistance to environmental factors
Designed with 4 circuits, accommodating multiple connections within a Compact footprint
Features a horizontal entry angle, perfect for streamlined installations in confined spaces
Related links
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903
- Molex 39700 Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
