Molex 39523 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 815-321
- Mfr. Part No.:
- 39523-7009
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€295.63
(exc. VAT)
€363.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €295.63 | €5.913 |
*price indicative
- RS Stock No.:
- 815-321
- Mfr. Part No.:
- 39523-7009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Mount Type | Plug-in | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Depth | 25.9mm | |
| Series | 39523 | |
| Length | 45mm | |
| Width | 12.7mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Mount Type Plug-in | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Depth 25.9mm | ||
Series 39523 | ||
Length 45mm | ||
Width 12.7mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block facilitates efficient wire-to-board connections, designed for seamless integration in various applications. Its robust construction ensures reliability in environments demanding precise electrical performance.
Supports a maximum contact current of 18.0A
Operates efficiently at a voltage of up to 300V
Accommodates wire sizes ranging from 12 to 26 AWG
Features a 5.00mm pitch for standard mating interfaces
Constructed with a green resin housing for enhanced visibility
Related links
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series PCB Terminal Block 5 mm Pitch 39523-8011
- Molex 39523 Series Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial OQ09545 Series Pluggable Terminal Block 5 mm Pitch, OQ0954500000G
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-9
- Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block 5 mm Pitch 8000072512
