Molex 39523 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 815-322
- Mfr. Part No.:
- 39523-7010
- Manufacturer:
- Molex
Subtotal (1 pack of 30 units)*
€197.52
(exc. VAT)
€242.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.52 | €6.584 |
*price indicative
- RS Stock No.:
- 815-322
- Mfr. Part No.:
- 39523-7010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 12.7mm | |
| Standards/Approvals | UL | |
| Depth | 25.9mm | |
| Length | 50mm | |
| Series | 39523 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Width 12.7mm | ||
Standards/Approvals UL | ||
Depth 25.9mm | ||
Length 50mm | ||
Series 39523 | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block features a 5.00mm pitch designed for reliable connections in wire-to-board applications. It is suited for high-performance environments with its robust specifications and versatile connectivity.
Active status ensures availability for ongoing projects
Green housing enhances visibility and aesthetics in applications
Supports a maximum current of 18.0A for high-power needs
Operates at voltages up to 300V for versatile use
Temperature range of -40° to +105°C ensures reliability in diverse conditions
Related links
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Molex 39523 Series PCB Terminal Block 5 mm Pitch 39523-8011
- Molex 39523 Series Terminal Block 5 mm Pitch 1 Row
- Molex 39524 Series Pluggable Terminal Block 5 mm Pitch 39524-0010
- Molex 39520 Series Pluggable Terminal Block 5 mm Pitch 395205010
- Molex 39543 Series Pluggable Terminal Block 5 mm Pitch 39543-3010
