Molex 39523 Series Terminal Block, 4-Contact, 5 mm Pitch, Board, 1 Row

Subtotal (1 pack of 100 units)*

€262.99

(exc. VAT)

€323.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€262.99€2.63

*price indicative

RS Stock No.:
817-235
Mfr. Part No.:
39523-2004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Terminal Block

Pitch

5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Mount Type

Board

Housing Material

PA66

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Black

Voltage

300V

Series

39523

Depth

25.9mm

Width

12.7mm

Standards/Approvals

RoHS

Length

20mm

COO (Country of Origin):
CN
The Molex Eurostyle Pluggable is a 5.00mm pitch vertical plug is designed for efficient rear wire entry in PCB Terminal blocks, facilitating seamless wire-to-board connections with four circuits.

Supports a temperature range of -40° to +105°C for versatile environments

Compatible with wire sizes ranging from 0.13 to 3.31 mm²

Features horizontal entry angle for easy installation and secure connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy