Molex 39530 Series Wire-to-Board Terminal Block, 16-Contact, 5.08 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-377
- Mfr. Part No.:
- 39530-0016
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€189.50
(exc. VAT)
€233.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €189.50 | €9.475 |
*price indicative
- RS Stock No.:
- 815-377
- Mfr. Part No.:
- 39530-0016
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Mount Type | Wire-to-Board | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Wire to Board | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.13mm² | ||
Mount Type Wire-to-Board | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Wire to Board | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39530 | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block is a versatile connector designed to facilitate reliable wire-to-board applications with 16 circuits. Its robust construction offers efficiency in PCB connectivity, ensuring optimal performance.
Current rating of 18.0A per contact for dependable power transmission
Maximum voltage capacity of 300V enhances safety and application versatility
Low-halogen material complies with environmental standards for sustainable use
Compatible with various wire sizes, from 12 to 26 AWG for flexible wiring options
Vertical entry angle simplifies orientation and installation within designs
Related links
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305016
- Molex 39530 Series Plug 5.08 mm Pitch 39530-0104
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305002
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305004
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305008
