Molex 39530 Series Wire-to-Board Terminal Block, 5-Contact, 5.08 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-378
- Mfr. Part No.:
- 39530-5105
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€266.72
(exc. VAT)
€328.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.72 | €2.667 |
*price indicative
- RS Stock No.:
- 815-378
- Mfr. Part No.:
- 39530-5105
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Mount Type | Wire-to-Board | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Mount Type Wire-to-Board | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39530 | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block offers a reliable and efficient connection solution designed for wire-to-board applications, featuring a Compact design suitable for various electronic configurations.
Current rating of 18.0A per contact ensures robust power handling
Voltage rating up to 300V for versatile electrical applications
Vertical entry angle and panel mount compatibility Streamline integration
Designed to accommodate wire sizes from 0.13mm² to 3.31mm²
Related links
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Plug 5.08 mm Pitch 39530-0104
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305002
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305004
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305008
- Molex 39530 Series Pluggable Terminal Block 5.08 mm Pitch 395305010
