Molex 39533 Series Wire-to-Board Terminal Block, 8-Contact, 5.08 mm Pitch, Wire-to-Board, 1 Row

Subtotal (1 pack of 50 units)*

€243.40

(exc. VAT)

€299.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€243.40€4.868

*price indicative

RS Stock No.:
815-387
Mfr. Part No.:
39533-7008
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire-to-Board Terminal Block

Number of Contacts

8

Pitch

5.08mm

Current

18A

Number of Rows

1

Minimum Wire Size mm²

0.13mm²

Mount Type

Wire-to-Board

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Wire Connection Method

Wire to Board

Colour

Green

Voltage

300V

Standards/Approvals

UL

Series

39533

COO (Country of Origin):
CN
The Molex 5.08mm Pitch Eurostyle vertical plug designed for rear wire entry, offering a robust connection with eight circuits for various wiring needs.

Active status ensures consistent availability and performance

Green housing provides visibility and alignment during installations

Compatible with multiple wire sizes from 12 to 26 AWG for versatile applications

Operates effectively over a temperature range of -40° to +105°C

Designed with a horizontal entry angle for simplified wiring

Mates securely with industry-standard PCB headers, enhancing connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy