Molex 39533 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 39533-3005
- RS Stock No.:
- 684-145
- Mfr. Part No.:
- 39533-3005
- Manufacturer:
- Molex
Subtotal (60 units, in packs of 60)*
€239.26
(exc. VAT)
€294.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.26 | €3.988 |
*price indicative
- RS Stock No.:
- 684-145
- Mfr. Part No.:
- 39533-3005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39533 | |
| Standards/Approvals | REACH, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 300V | ||
Series 39533 | ||
Standards/Approvals REACH, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, RoHS | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable Terminal Block designed to facilitate efficient wire-to-board connections in various electronic applications. This robust component features a 5.08mm pitch configuration with a vertical plug and front wire entry, accommodating up to five circuits. Engineered for versatility, it is suitable for high-performance environments and operates efficiently across a temperature range of -40° to +105°C. With a maximum current rating of 18.0A and a voltage capacity of up to 300V, this terminal block is an essential choice for reliable connectivity and dependable performance in terminal block and barrier strip applications.
Voltage capacity of 300V provides safety and robustness in applications
Compatible with various wire sizes from AWG 12 to 26 for increased adaptability
Polarized feature ensures correct mating, enhancing user safety and convenience
Backed by compliance with EU RoHS and other industry standards for peace of mind
Related links
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3512
- Molex 39533 Series Plug 5.08 mm Pitch 39533-2009
- Molex 39533 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
