Molex 39533 Series Wire-to-Board Terminal Block, 12-Contact, 5.08 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-388
- Mfr. Part No.:
- 39533-7012
- Manufacturer:
- Molex
Subtotal (1 pack of 30 units)*
€220.46
(exc. VAT)
€271.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.46 | €7.349 |
*price indicative
- RS Stock No.:
- 815-388
- Mfr. Part No.:
- 39533-7012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Mount Type | Wire-to-Board | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39533 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.13mm² | ||
Mount Type Wire-to-Board | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Series 39533 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block connector provides a reliable Interface for wiring connections. Designed with a versatile plug configuration, it enables effective wire-to-board connectivity in various applications.
Supports a maximum current of 18.0A per contact
Rated for a maximum voltage of 300V
Offers 12 circuits for enhanced connectivity options
Features a green housing for easy identification
Horizontal entry angle simplifies installation
Compatible with multiple wire sizes from AWG 12 to 26
Related links
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3512
- Molex 39533 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3005
- Molex 39533 Series Plug 5.08 mm Pitch 39533-2009
- Molex 39538 Series Wire-to-Board Terminal Block 5.08 mm Pitch 2 Row
