Molex 39533 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 39533-3512
- RS Stock No.:
- 684-819
- Mfr. Part No.:
- 39533-3512
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€264.68
(exc. VAT)
€325.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €264.68 | €13.234 |
*price indicative
- RS Stock No.:
- 684-819
- Mfr. Part No.:
- 39533-3512
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | IPC 1752A Class C, Low-Halogen, IPC 1752A Class D, RoHS, REACH | |
| Series | 39533 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals IPC 1752A Class C, Low-Halogen, IPC 1752A Class D, RoHS, REACH | ||
Series 39533 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable designed for superior connectivity in wire-to-board applications. Offering a 5.08mm pitch design, this vertical plug enables efficient front wire entry, ensuring swift installation and reliable connections. Its gold-plated contacts enhance conductivity while minimizing corrosion, making it ideal for demanding environments. With twelve circuits, this component provides substantial capacity for multiple connections, accommodating varying wire sizes from 12 to 26 AWG. The active status of this product ensures you receive a contemporary solution, perfectly aligned with current industry standards. Crafted with a robust black resin, the design incorporates features like horizontal entry angles and a secure lock to the mating part, ensuring stability and longevity in your applications.
Includes a secure locking mechanism to ensure stable mating
Robust black resin construction enhances durability and aesthetic appeal
Maintenance of low-halogen compliance, supporting environmental standards
Active status indicates compliance with contemporary regulations for electronic components
Related links
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3005
- Molex 39533 Series Plug 5.08 mm Pitch 39533-2009
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Terminal Block 5.08 mm Pitch 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
