Molex 39700 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 39700-0103
- RS Stock No.:
- 683-716
- Mfr. Part No.:
- 39700-0103
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-716
- Mfr. Part No.:
- 39700-0103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Green | |
| Wire Connection Method | PCB Terminal Blocks and Connector | |
| Voltage | 150V | |
| Standards/Approvals | RoHS, REACH, IPC 1752A Class D, Low-Halogen, IPC 1752A Class C | |
| Series | 39700 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Green | ||
Wire Connection Method PCB Terminal Blocks and Connector | ||
Voltage 150V | ||
Standards/Approvals RoHS, REACH, IPC 1752A Class D, Low-Halogen, IPC 1752A Class C | ||
Series 39700 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle fixed-mount push-button terminal block offers an efficient solution for wire-to-board applications, ensuring reliable connections with a 45° entry angle. Designed for versatility, this product accommodates wire sizes ranging from 26 to 14 AWG and boasts a robust current capacity of 18A at a maximum voltage of 300V. Featuring three circuits, it is an ideal choice for modular connections in compact spaces. The low-halogen construction meets industry compliance standards, making it suitable for environmentally conscious designs. This terminal block's green nylon resin and tin plating ensure durability and long-lasting performance, while its compatibility with various solder processes guarantees ease of installation in various projects.
Constructed from low-halogen materials, aligning with environmental compliance
Features a durable green nylon resin that resists wear over time
Tin plating on terminations provides enhanced corrosion resistance
Compatible with lead-free solder processes, meeting contemporary industry standards
Related links
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0904
- Molex 39700 Series Wire-to-Board Terminal Block 3.5 mm Pitch 1 Row
- Molex 39700 Series Wire-to-Board Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
