Phoenix Contact 0- 4-EXPROFINET2, 5C-5, ZFKDSA 1 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 269-7872
- Mfr. Part No.:
- 1033604
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7872
- Mfr. Part No.:
- 1033604
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 176V | |
| Series | 0- 4-EXPROFINET2, 5C-5, ZFKDSA 1 | |
| Width | 21mm | |
| Standards/Approvals | ATEX-Approval ID: PTB 06 ATEX 1073 U, CHINA RoHS, cULus Recognised-Approval ID: E60425-19941110, EAC Ex-Approval ID: B.00065/19, IECEx-Approval ID: IECEx PTB 06.0096U | |
| Length | 16.25mm | |
| Depth | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 176V | ||
Series 0- 4-EXPROFINET2, 5C-5, ZFKDSA 1 | ||
Width 21mm | ||
Standards/Approvals ATEX-Approval ID: PTB 06 ATEX 1073 U, CHINA RoHS, cULus Recognised-Approval ID: E60425-19941110, EAC Ex-Approval ID: B.00065/19, IECEx-Approval ID: IECEx PTB 06.0096U | ||
Length 16.25mm | ||
Depth 14.1mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block, has 16 A nominal current, 1.5 mm2 nominal cross section, number of potentials is 4 and 5 mm pitch. It has spring cage connection and wave soldering mounting, conductor/PCB connection direction is 45 ° linear pinning, 2 solder pins per potential, comes in green color suitable for CAT5.
Angled connection enables multi row arrangement on the PCB
Two solder pins
Related links
- Phoenix Contact 0- 4- EXPROFINET1 ZFKDSA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 0 ZFKDSA 1 Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact 0-IL-EXPROFINET 3 4-Contact PCB, 1 Row
- Phoenix Contact 0-IL PROFINET 3 4-Contact PCB, 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact 0-F 4-Contact Wave Soldering Mount, 1 Row
