Phoenix Contact ZFKDSA Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0600
- Mfr. Part No.:
- 1987180
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-0600
- Mfr. Part No.:
- 1987180
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 5AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 32V | |
| Standards/Approvals | WEEE/RoHS-compliant CSA KEMA-KEUR | |
| Series | ZFKDSA | |
| Width | 27.94mm | |
| Length | 16.9mm | |
| Depth | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 5AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 32V | ||
Standards/Approvals WEEE/RoHS-compliant CSA KEMA-KEUR | ||
Series ZFKDSA | ||
Width 27.94mm | ||
Length 16.9mm | ||
Depth 17.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GR
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. An angled connection enables multi row arrangement on the PCB.
Tools not required
Reduce the mechanical strain on the soldering spots
Related links
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
