Phoenix Contact ZFKDSA Series PCB Terminal Block, 10-Contact, 3.81 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0593
- Mfr. Part No.:
- 1986576
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-0593
- Mfr. Part No.:
- 1986576
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 20V | |
| Standards/Approvals | RoHS, uULus, WEEE | |
| Width | 41.14mm | |
| Series | ZFKDSA | |
| Depth | 18.5mm | |
| Length | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 20V | ||
Standards/Approvals RoHS, uULus, WEEE | ||
Width 41.14mm | ||
Series ZFKDSA | ||
Depth 18.5mm | ||
Length 16.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block features a defined contact force for long-term stability, an angled connection for multi-row arrangement, and side latching for combining various positions.
Contact material copper alloy
Surface characteristics hot-dip tin-plated
Related links
- Phoenix Contact ZFKDSA 1-W-3.81-10 Series PCB Terminal Block 3.81 mm Pitch 1747957
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1-W-3.81- 9 Series PCB Terminal Block 3.81 mm Pitch 1747944
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
