Phoenix Contact MPT Series PCB Terminal Block, 12-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 287-7791
- Mfr. Part No.:
- 1700900
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7791
- Mfr. Part No.:
- 1700900
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 600V | |
| Depth | 6.2mm | |
| Length | 12mm | |
| Standards/Approvals | IEC 60112, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS, VDE Zeichengenehmigung-Approval ID: 40053682 | |
| Width | 30.94mm | |
| Series | MPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 600V | ||
Depth 6.2mm | ||
Length 12mm | ||
Standards/Approvals IEC 60112, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS, VDE Zeichengenehmigung-Approval ID: 40053682 | ||
Width 30.94mm | ||
Series MPT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for a nominal current of 6 A and a rated voltage (III/2) of 160 V, with a nominal cross-section of 0.5 mm². It features a single row with 12 positions and belongs to the MPT 0,5 product range, with a pitch of 2.54 mm. The connection method utilizes a screw connection with a tension sleeve, featuring L Slotted screw heads. It is intended for wave soldering mounting, with a conductor/PCB connection direction of 0°. The terminal block is green in color and has a linear pinning pin layout.
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Extremely small design for the respective conductor cross section
Related links
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact MPT 0.5/12-2.54 Series Straight PCB Terminal Block 2.54 mm Pitch, 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
