Block 6 V ac 1 Output Through Hole PCB Transformer, IEC EN, UL, CE, VDE, CSA 1.5 VA

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€8.10

(exc. VAT)

€9.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.10-
10 - 99€7.2810%
100 - 499€6.7217%
500 - 999€6.2422%
1000 +€5.5930%

*price indicative

RS Stock No.:
327-817
Mfr. Part No.:
VB 1,5/2/6
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

6 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

1

Length

27.8mm

Width

32.8mm

Depth

27.8mm

Power

1.5VA

Mount Type

Through Hole

PCB Transformer Current

125mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

VB

Minimum Operating Frequency

50Hz

Standards/Approvals

IEC EN, UL, CE, VDE, CSA

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CN
The Block PCB transformer is inherently short-circuit proof, ensuring safe and reliable operation. It utilizes AN (air natural) cooling for efficient heat management. The transformer belongs to the switching group Ii0, with a power rating of 1.5 VA. It supports a frequency range of 50 to 60 Hz and is designed for single-phase operation. The duty cycle is optimized for continuous use, with no-load losses of 0.9 W. The wire material used is 100% copper, providing excellent conductivity and durability.

Overvoltage category III

Pin terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy