TE Connectivity 24 V PCB Transformer, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32
- RS Stock No.:
- 472-550
- Distrelec Article No.:
- 304-60-608
- Mfr. Part No.:
- 4-1611454-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€172.84
(exc. VAT)
€212.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.84 | €21.605 |
*price indicative
- RS Stock No.:
- 472-550
- Distrelec Article No.:
- 304-60-608
- Mfr. Part No.:
- 4-1611454-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 24 V | |
| Primary Voltage | 277 V | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Transformer | ||
Secondary Voltage 24 V | ||
Primary Voltage 277 V | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power Transformer is a cutting-edge transformer designed to meet the evolving needs of modern electrical systems. Offering unmatched reliability, its robust construction ensures optimum performance even in demanding environments. Ideal for a wide range of applications, this transformer is engineered to transform electrical currents efficiently, making it an essential component for professionals seeking high-quality solutions. Its innovative design not only maximises power distribution but also aligns with stringent compliance standards, ensuring that every unit contributes to sustainable practices.
Engineered for high performance and reliability in diverse applications
Facilitates smooth integration into existing systems, reducing installation time
Complies with EU RoHS and ELV directives, ensuring environmental safety
Optimised for performance, yielding better energy efficiency
Constructed with quality materials for enhanced durability under various conditions
Supports various electrical standards, making it versatile for numerous industries
Designed with a focus on user-friendly functionality for easier maintenance
Provides comprehensive compliance documentation for regulatory assurance
Related links
- TE Connectivity 24 V PCB Transformer China RoHS 2 MIIT Order No 32 EU RoHS 2011/65/EU
- TE Connectivity 24 V ac PCB Transformer EU RoHS 2011/65/EU EU ELV 2000/53/EC
- TE Connectivity 24 V PCB Transformer China RoHS 2 MIIT Order No 32 2016 No
- Alpha Wire Braid 2162 Braided Wire 30 m REACH (EC 1907/2006)
- Belden 8668 Braided Wire Tin Copper Wire EU CE Mark EU
- Alpha Wire FIT Wire Management Cable Sleeve RoHS Directive (2011/65/EU), California
- Phoenix Contact sensor cables EU
- Schneider Electric PanelSeT Braided Wire 200 mm CHINA RoHS, EU
