TE Connectivity 24 V PCB Transformer, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

Subtotal (1 pack of 12 units)*

€185.53

(exc. VAT)

€228.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€185.53€15.461

*price indicative

RS Stock No.:
504-516
Distrelec Article No.:
304-59-847
Mfr. Part No.:
1-1611449-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Secondary Voltage

24 V

Product Type

PCB Transformer

Primary Voltage

120 V

Length

2.81mm

Width

2.81mm

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

COO (Country of Origin):
MX
The TE Connectivity Transformer is engineered to deliver optimal performance and reliability in a variety of applications, ensuring superior energy efficiency. Designed with attention to detail, the product excels in both industrial and commercial settings, providing a robust solution for transforming voltage effectively. Its innovative design speaks to the modern demands of power management, making it an ideal choice for enhancing operational efficiency. The product adheres to essential compliance directives, further solidifying its role as a key component in contemporary electrical systems. Users can depend on this transformer for its dependable function and comprehensive documentation, affirming its quality and adherence to industry standards.

Transformative reliability suited for diverse applications

Engineered for enhanced energy efficiency and performance

Complies with rigorous EU RoHS and ELV directives

Assures high quality documentation for user confidence

Designed with modern applications in mind for maximum efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy