Block 9 V 2 Output Plug-in PCB Transformer, RoHS 0.35 VA
- RS Stock No.:
- 842-331
- Mfr. Part No.:
- VB 0,35/2/9
- Manufacturer:
- Block
Subtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.29 |
*price indicative
- RS Stock No.:
- 842-331
- Mfr. Part No.:
- VB 0,35/2/9
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 19mm | |
| Width | 23mm | |
| Power | 0.35VA | |
| Depth | 24mm | |
| Weight | 25g | |
| Mount Type | Plug-in | |
| Number of Pins | 2 | |
| Minimum Operating Temperature | -20°C | |
| PCB Transformer Current | 19mA | |
| Winding Type | Copper Winding | |
| Maximum Operating Temperature | 50°C | |
| Series | VB | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 19mm | ||
Width 23mm | ||
Power 0.35VA | ||
Depth 24mm | ||
Weight 25g | ||
Mount Type Plug-in | ||
Number of Pins 2 | ||
Minimum Operating Temperature -20°C | ||
PCB Transformer Current 19mA | ||
Winding Type Copper Winding | ||
Maximum Operating Temperature 50°C | ||
Series VB | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Block short circuit proof PCB transformer designed for safety and isolation in electrical applications. Its robust construction ensures reliable performance under varying operational conditions.
Short circuit proof design ensures safety during operation
Duty cycle of 100% allows continuous usage without performance degradation
No-load losses of only 1.5 W enhance energy efficiency
Wide frequency range from 50 up to 60 Hz caters to various applications
Compact dimensions facilitate easy installation and integration
Related links
- Block 9 V 2 Output Plug-in PCB Transformer, RoHS 0.35 VA
- Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2 VA
- Block 9 V 2 Output Plug-in PCB Transformer, RoHS 2.3 VA
- Block 9 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 0.35 VA
- Block 15 V 2 Output Through Hole PCB Transformer RoHS EN 615581 007 cURus 0.35 VA
- Block 9 V 2 Output Through Hole PCB Transformer CE RoHS VDE 1.5 VA
- Block 9 V ac 2 Output Through Hole PCB Transformer UL 1 VA
- Block 9 V ac 2 Output Through Hole PCB Transformer VDE 2.3 VA
