Wurth Elektronik 5 V 1 Output Surface PCB Transformer, IEC6180051, EN6681, CSA, ASNZS668.1 and J6681, IEC6681, REACH,

Subtotal (1 reel of 500 units)*

€1,018.50

(exc. VAT)

€1,253.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.037€1,018.50

*price indicative

RS Stock No.:
182-8753
Mfr. Part No.:
750313769
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Transformer

Secondary Voltage

5 V

Primary Voltage

3.3 V dc

Number of Outputs

1

Length

8mm

Width

7.62mm

Depth

9.14mm

Mount Type

Surface

Number of Pins

6

PCB Transformer Current

350mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Operating Frequency

250kHz

Maximum Operating Frequency

550kHz

Standards/Approvals

IEC6180051, EN6681, CSA, ASNZS668.1 and J6681, IEC6681, REACH, IEC606641, Free JEDEC JS709B, RoHS, UL6681CSA6681, cULus Approva

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy