Wurth Elektronik 17 V 1 Output Surface PCB Transformer, ASNZS668.1 and J6681, UL6681CSA6681, IEC6180051, EN6681, REACH,
- RS Stock No.:
- 182-8974
- Mfr. Part No.:
- 750342879
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €4.54 |
*price indicative
- RS Stock No.:
- 182-8974
- Mfr. Part No.:
- 750342879
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage | 17 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 5 V dc | |
| Number of Outputs | 1 | |
| Length | 8mm | |
| Width | 7.62mm | |
| Depth | 9.14mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Operating Frequency | 420kHz | |
| Standards/Approvals | ASNZS668.1 and J6681, UL6681CSA6681, IEC6180051, EN6681, REACH, IEC6681, IEC606641, RoHS, CSA, cULus Approva, Free JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 17 V | ||
Product Type PCB Transformer | ||
Primary Voltage 5 V dc | ||
Number of Outputs 1 | ||
Length 8mm | ||
Width 7.62mm | ||
Depth 9.14mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Maximum Operating Frequency 420kHz | ||
Standards/Approvals ASNZS668.1 and J6681, UL6681CSA6681, IEC6180051, EN6681, REACH, IEC6681, IEC606641, RoHS, CSA, cULus Approva, Free JEDEC JS709B | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer EN6681 ASNZS668.1 and J6681 REACH,
- Wurth Elektronik 24 V 1 Output Surface PCB Transformer EN6681 IEC6180051 RoHS
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer ASNZS668.1 and J6681 cULus
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC606641 IEC6180051
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
