Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer, IEC6180051, ASNZS668.1 and J6681, UL6681CSA6681, cULus
- RS Stock No.:
- 182-8960
- Distrelec Article No.:
- 304-38-924
- Mfr. Part No.:
- 760390012
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 November 2026
- Plus 1,200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €1.776 | €8.88 |
| 25 - 95 | €1.648 | €8.24 |
| 100 - 245 | €1.56 | €7.80 |
| 250 - 495 | €1.504 | €7.52 |
| 500 + | €1.406 | €7.03 |
*price indicative
- RS Stock No.:
- 182-8960
- Distrelec Article No.:
- 304-38-924
- Mfr. Part No.:
- 760390012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V dc | |
| Primary Voltage | 5 V dc | |
| Number of Outputs | 1 | |
| Length | 7.14mm | |
| Width | 4.19mm | |
| Depth | 6.73mm | |
| Mount Type | Surface | |
| Number of Pins | 6 | |
| PCB Transformer Current | 350mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Frequency | 300kHz | |
| Maximum Operating Frequency | 620kHz | |
| Standards/Approvals | IEC6180051, ASNZS668.1 and J6681, UL6681CSA6681, cULus Approva, EN6681, REACH, Free JEDEC JS709B, CSA, IEC606641, IEC6681, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V dc | ||
Primary Voltage 5 V dc | ||
Number of Outputs 1 | ||
Length 7.14mm | ||
Width 4.19mm | ||
Depth 6.73mm | ||
Mount Type Surface | ||
Number of Pins 6 | ||
PCB Transformer Current 350mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Frequency 300kHz | ||
Maximum Operating Frequency 620kHz | ||
Standards/Approvals IEC6180051, ASNZS668.1 and J6681, UL6681CSA6681, cULus Approva, EN6681, REACH, Free JEDEC JS709B, CSA, IEC606641, IEC6681, RoHS | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer EN6681 ASNZS668.1 and J6681 REACH,
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 17 V 1 Output Surface PCB Transformer UL6681CSA6681 EN6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC606641 IEC6180051
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
