Wurth Elektronik 5 V 1 Output Surface PCB Transformer, CSA, IEC606641, ASNZS668.1 and J6681, IEC6180051, REACH,

Subtotal (1 tape of 5 units)*

€11.70

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€2.34€11.70

*price indicative

Packaging Options:
RS Stock No.:
182-8977
Distrelec Article No.:
304-38-922
Mfr. Part No.:
750315371
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Secondary Voltage

5 V

Product Type

PCB Transformer

Primary Voltage

5.5 V dc

Number of Outputs

1

Length

9.25mm

Width

4.1mm

Depth

8.3mm

Mount Type

Surface

Minimum Operating Temperature

-40°C

PCB Transformer Current

1A

Number of Pins

6

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, IEC606641, ASNZS668.1 and J6681, IEC6180051, REACH, UL6681CSA6681, IEC6681, EN6681, Free JEDEC JS709B, RoHS, cULus Approva

Maximum Operating Frequency

400kHz

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy