Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer, UL6681CSA6681, CSA, REACH, IEC6681, Free JEDEC JS709B,
- RS Stock No.:
- 182-8926
- Distrelec Article No.:
- 303-88-107
- Mfr. Part No.:
- 750313734
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 1 unit)*
€3.04
(exc. VAT)
€3.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 + | €3.04 |
*price indicative
- RS Stock No.:
- 182-8926
- Distrelec Article No.:
- 303-88-107
- Mfr. Part No.:
- 750313734
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V dc | |
| Primary Voltage | 5 V dc | |
| Number of Outputs | 1 | |
| Length | 8mm | |
| Width | 7.62mm | |
| Depth | 9.14mm | |
| Mount Type | Surface | |
| Number of Pins | 6 | |
| PCB Transformer Current | 350mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Frequency | 250kHz | |
| Maximum Operating Frequency | 550kHz | |
| Standards/Approvals | UL6681CSA6681, CSA, REACH, IEC6681, Free JEDEC JS709B, IEC6180051, IEC606641, EN6681, RoHS, cULus Approva, ASNZS668.1 and J6681 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V dc | ||
Primary Voltage 5 V dc | ||
Number of Outputs 1 | ||
Length 8mm | ||
Width 7.62mm | ||
Depth 9.14mm | ||
Mount Type Surface | ||
Number of Pins 6 | ||
PCB Transformer Current 350mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Frequency 250kHz | ||
Maximum Operating Frequency 550kHz | ||
Standards/Approvals UL6681CSA6681, CSA, REACH, IEC6681, Free JEDEC JS709B, IEC6180051, IEC606641, EN6681, RoHS, cULus Approva, ASNZS668.1 and J6681 | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
