Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer, cULus Approva, CSA, IEC6180051, Free JEDEC JS709B, IEC606641,
- RS Stock No.:
- 182-8762
- Mfr. Part No.:
- 750316033
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 275 units)*
€968.28
(exc. VAT)
€1,191.03
(inc. VAT)
Temporarily out of stock
- Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 275 + | €3.521 | €968.28 |
*price indicative
- RS Stock No.:
- 182-8762
- Mfr. Part No.:
- 750316033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 3.3 V | |
| Primary Voltage | 5.5 V dc | |
| Number of Outputs | 1 | |
| Length | 10.41mm | |
| Width | 11.89mm | |
| Depth | 12.32mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| PCB Transformer Current | 1A | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus Approva, CSA, IEC6180051, Free JEDEC JS709B, IEC606641, ASNZS668.1 and J6681, RoHS, REACH, UL6681CSA6681, EN6681, IEC6681 | |
| Maximum Operating Frequency | 150kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 3.3 V | ||
Primary Voltage 5.5 V dc | ||
Number of Outputs 1 | ||
Length 10.41mm | ||
Width 11.89mm | ||
Depth 12.32mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
PCB Transformer Current 1A | ||
Number of Pins 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus Approva, CSA, IEC6180051, Free JEDEC JS709B, IEC606641, ASNZS668.1 and J6681, RoHS, REACH, UL6681CSA6681, EN6681, IEC6681 | ||
Maximum Operating Frequency 150kHz | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 15 V 1 Output Surface PCB Transformer IEC6681 IEC606641, Free JEDEC
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
