Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer, CSA, IEC6180051, Free JEDEC JS709B, EN6681, UL6681CSA6681,
- RS Stock No.:
- 182-8980
- Distrelec Article No.:
- 304-38-926
- Mfr. Part No.:
- 760390014
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save €3.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 1,050 unit(s) shipping from 30 November 2026
- Plus 1,190 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €1.776 | €8.88 | - |
| 25 - 95 | €1.648 | €8.24 | €3.20 |
| 100 - 245 | €1.558 | €7.79 | €21.80 |
| 250 - 495 | €1.504 | €7.52 | €68.00 |
| 500 + | €1.406 | €7.03 | €185.00 |
*price indicative
- RS Stock No.:
- 182-8980
- Distrelec Article No.:
- 304-38-926
- Mfr. Part No.:
- 760390014
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage | 5 V dc | |
| Product Type | PCB Transformer | |
| Primary Voltage | 5 V dc | |
| Number of Outputs | 1 | |
| Length | 7.14mm | |
| Width | 4.19mm | |
| Depth | 6.73mm | |
| Mount Type | Surface | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| PCB Transformer Current | 350mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Frequency | 300kHz | |
| Maximum Operating Frequency | 620kHz | |
| Standards/Approvals | CSA, IEC6180051, Free JEDEC JS709B, EN6681, UL6681CSA6681, cULus Approva, RoHS, ASNZS668.1 and J6681, IEC606641, IEC6681, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 5 V dc | ||
Product Type PCB Transformer | ||
Primary Voltage 5 V dc | ||
Number of Outputs 1 | ||
Length 7.14mm | ||
Width 4.19mm | ||
Depth 6.73mm | ||
Mount Type Surface | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
PCB Transformer Current 350mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Frequency 300kHz | ||
Maximum Operating Frequency 620kHz | ||
Standards/Approvals CSA, IEC6180051, Free JEDEC JS709B, EN6681, UL6681CSA6681, cULus Approva, RoHS, ASNZS668.1 and J6681, IEC606641, IEC6681, REACH | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
