Hahn 12 V ac PCB PCB Transformer, UL, CSA 1.5 VA

Subtotal (1 unit)*

€4.55

(exc. VAT)

€5.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.55

*price indicative

RS Stock No.:
285-7213
Distrelec Article No.:
302-94-602
Mfr. Part No.:
BV EI 302 2027
Manufacturer:
Hahn
Find similar products by selecting one or more attributes.
Select all

Brand

Hahn

Secondary Voltage

12 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Length

32.8mm

Width

22.7 mm

Power

1.5VA

Weight

0.07kg

Mount Type

PCB

Number of Pins

5

Minimum Operating Frequency

50Hz

Series

BV

Standards/Approvals

UL, CSA

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE
The PCB transformer is designed to accept 230 VAC input and provides two outputs of 12 VAC, each with a maximum current rating of 62mA and a total power rating of 1.5VA. It is short-circuit proof and features a vacuum-encapsulated, bobbin-type design with double chamber windings.

Excellent resistance to temperature fluctuations

Self-extinguishing casting housing and sealing material

Related links