Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
- RS Stock No.:
- 285-7215
- Distrelec Article No.:
- 302-94-650
- Mfr. Part No.:
- BV EI 305 2057
- Manufacturer:
- Hahn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7215
- Distrelec Article No.:
- 302-94-650
- Mfr. Part No.:
- BV EI 305 2057
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Secondary Voltage | 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Length | 32.8mm | |
| Width | 27.8mm | |
| Depth | 30mm | |
| Power | 3VA | |
| Weight | 112g | |
| Mount Type | PCB | |
| Minimum Operating Temperature | 40°C | |
| PCB Transformer Current | 125mA | |
| Maximum Operating Temperature | 70°C | |
| Series | BV EI 305 2057 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Secondary Voltage 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Length 32.8mm | ||
Width 27.8mm | ||
Depth 30mm | ||
Power 3VA | ||
Weight 112g | ||
Mount Type PCB | ||
Minimum Operating Temperature 40°C | ||
PCB Transformer Current 125mA | ||
Maximum Operating Temperature 70°C | ||
Series BV EI 305 2057 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The PCB transformer boasts a vacuum encapsulated, bobbin-type design featuring dual chamber windings. Its excellent temperature fluctuation resistance guarantees reliable operation across varying temperature conditions. Additionally, it is equipped with a self extinguishing cast housing and sealing material.
RoHS compliant
Short circuit proof
Related links
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
- Hahn 12 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 12 PCB PCB Transformer, IEC 61558-2-6 6 VA
- Hahn 9 V ac PCB PCB Transformer CSA 2.6 VA
- Hahn 9 V ac PCB PCB Transformer UL 2.3 VA
- Hahn 12 V ac PCB CSA, VDE 1.9 VA
- Hahn 12 PCB PCB Transformer, EN 61558 2.6 kW
