Exacompta Assorted Plastic Pencil & Pen Holder
- RS Stock No.:
- 727-459
- Mfr. Part No.:
- 68202D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €16.56 |
*price indicative
- RS Stock No.:
- 727-459
- Mfr. Part No.:
- 68202D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Pencil & Pen Holder | |
| Colour | Assorted | |
| Material | Plastic | |
| Sub Type | Holder | |
| Number of Compartments | 4 | |
| Height | 83mm | |
| Width | 120mm | |
| Standards/Approvals | EN ISO 14001 | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Pencil & Pen Holder | ||
Colour Assorted | ||
Material Plastic | ||
Sub Type Holder | ||
Number of Compartments 4 | ||
Height 83mm | ||
Width 120mm | ||
Standards/Approvals EN ISO 14001 | ||
Depth 83mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta Quarter pen holder is a stylish and functional addition to any office space. Designed to enhance organisation, this modular pen pot features four compartments of varying heights, effectively storing all your essential office supplies from scissors to paper clips. Crafted from eco-friendly materials, the pen holder embodies contemporary design trends while promoting sustainAbility. Its attractive bee blue finish makes it an eye-catching piece that complements modern interiors, ensuring that your work area is both orderly and aesthetically pleasing. With the Ability to adapt and nest the sections, this versatile pen pot suits your changing needs, making it an Ideal solution for the environmentally conscious consumer who values both style and functionality.
Comprises four compartments for versatile Storage Options
Modular design allows for easy reconfiguration and customisation
Made from post-consumer recycled plastic, promoting sustainability
Certified by Blue Angel, ensuring ecological standards are met
Compact exterior size of 120 x 120 x 83 mm fits comfortably on desks
Easy to disassemble, facilitating recycling and responsible disposal
Lightweight design makes it easy to move and rearrange as needed
Perfect for both office environments and home study areas
Related links
- Exacompta Assorted Plastic Pencil & Pen Holder
- Exacompta Blue Plastic Pencil & Pen Holder
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Green Plastic Pencil & Pen Holder
- Exacompta Yellow Plastic Pencil & Pen Holder
- Exacompta Mauve Plastic Pencil & Pen Holder
- Exacompta Coral Plastic Pencil & Pen Holder
- Exacompta Sky Blue Plastic Pencil & Pen Holder
