Exacompta Yellow Plastic Pencil & Pen Holder
- RS Stock No.:
- 727-460
- Mfr. Part No.:
- 69508D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.98 |
*price indicative
- RS Stock No.:
- 727-460
- Mfr. Part No.:
- 69508D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Pencil & Pen Holder | |
| Colour | Yellow | |
| Number of Compartments | 5 | |
| Material | Plastic | |
| Sub Type | Exacompta Yellow Plastic Pencil & Pen Holder | |
| Height | 160mm | |
| Width | 120mm | |
| Depth | 110mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Pencil & Pen Holder | ||
Colour Yellow | ||
Number of Compartments 5 | ||
Material Plastic | ||
Sub Type Exacompta Yellow Plastic Pencil & Pen Holder | ||
Height 160mm | ||
Width 120mm | ||
Depth 110mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta Bee Blue pen holder is an innovative and eco-friendly solution designed for both home and office spaces. Crafted from post-consumer recycled plastic, this stylish holder embodies modern design trends while promoting sustainability. With a capacity to store a variety of utensils, including large scissors and small items like paper clips, it features five compartments of varying heights, ensuring that your workspace remains organised and efficient. Ideal for those who Value aesthetics and functionality, the Bee Blue pen holder not only enhances your desk but also supports ecological practices with its Blue Angel certification.
Made from 98% post-consumer recycled content, contributing to environmental sustainability
Comes with five compartments, allowing for versatile storage of various office supplies
Stylish design that complements current office trends while being highly functional
Blue Angel certified, ensuring a product that adheres to strict ecological standards
Easy to disassemble and recycle, promoting responsible waste management
Manufacturer offers a 25-year warranty, underscoring product quality and durability
Refillable design supports sustainability by reducing waste
Environmentally friendly construction from household waste plastic materials
Lightweight design promotes ease of handling and transport
Related links
- Exacompta Yellow Plastic Pencil & Pen Holder
- Exacompta Blue Plastic Pencil & Pen Holder
- Exacompta Navy Plastic Pencil & Pen Holder
- Exacompta Assorted Plastic Pencil & Pen Holder
- Exacompta Green Plastic Pencil & Pen Holder
- Exacompta Coral Plastic Pencil & Pen Holder
- Exacompta Mauve Plastic Pencil & Pen Holder
- Exacompta Sky Blue Plastic Pencil & Pen Holder
