Jumo 201021/10-12-04-18-120/841 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- RS Stock No.:
- 279-520
- Mfr. Part No.:
- 201021/10-12-04-18-120/841
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€356.03
(exc. VAT)
€437.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.03 |
*price indicative
- RS Stock No.:
- 279-520
- Mfr. Part No.:
- 201021/10-12-04-18-120/841
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Redox Electrodes | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH, Conductivity | |
| Probe Type | A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft) | |
| Interface Type | USB, Analogue | |
| Standards/Approvals | FDA materials, RoHS2 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Redox Electrodes | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH, Conductivity | ||
Probe Type A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft) | ||
Interface Type USB, Analogue | ||
Standards/Approvals FDA materials, RoHS2 | ||
- COO (Country of Origin):
- DE
The Jumo combined combination electrode (glass and reference electrodes in one shaft) has a dirt repellent PTFE ring diaphragm with polymerized, highly elastic gel. This prevents deposits and blockages and ensures a quick response time. A double chamber with double diaphragm seal prevents electrode poisons such as sulfides, amines or chromates from damaging the reference electrode. With the salt reserve integrated in the reference electrode, a longer service life can be achieved especially in media with lower conductive. Only the selection of high quality materials and components enables the use in the chemical industry, industrial waste water technology, galvanic, power plants and waste incineration plants as well as in the sugar industry. An internal pressure buffer compensates for temperature related volume changes in the reference electrode space and allows process pressures of up to 13 bar. With a wide temperature range up to 135 °C and a wide pH range from pH0 to pH14.
Lead free shaft glass
Comply with the RoHS-2 directive
Manufactured using physiologically safe and FDA-listed materials
Each top quality electrode is individually tested and supplied with a calibration certificate
Insertion length is 120 mm
Integrated Pt1000 for recording the medium temperature
Related links
- Jumo 201021/10-12-04-82-120/000 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201025/51-32-07-22-120/837 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201025/72-22-05-22-120/837 Combination Electrode (Glass or Metal Electrodes and
- Jumo 201025/51-22-04-22-120/837, Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One
- Jumo 201025/51-22-10-22-120/837 Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft),
- Jumo 201022/10-12-7-18-120/841 Test Probe Set pH PH Probe USB Interface
- Chauvin Arnoux XCPST4 Clark probe Combination Electrodes Redox Electrodes Measuring
- Jumo 201026/10-22-04-82-120/000 pH and redox combination electrodes pH 0 → 14 pH,
