Jumo 201025/51-22-04-22-120/837, Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One
- RS Stock No.:
- 279-567
- Mfr. Part No.:
- 201025/51-22-04-22-120/837,
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€304.56
(exc. VAT)
€374.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.56 |
*price indicative
- RS Stock No.:
- 279-567
- Mfr. Part No.:
- 201025/51-22-04-22-120/837,
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PH Probe | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft), A Pt1000 Temperature Probe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PH Probe | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft), A Pt1000 Temperature Probe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Combined combination electrode (platinum- and reference electrodes in one shaft) has a dirt-repellent PTFE ring diaphragm with polymerized solid electrolyte. Only the selection of high quality materials and components enables the use, for example, in heavily polluted media or adherent media containing oil. The combination electrode was specially developed for use in chromate reduction, nitrite oxidation, swimming pool and drinking water disinfection. It can be used for a redox range of plus/minus 1500 mV and has a temperature resistance of -5 to +90 °C. The insertion length is 120 mm.
Prevents deposits and blockages which ensuring quick response time
Salt rings increase service life of media with fewer ions or high flow rates
Related links
- Jumo 201025/51-22-10-22-120/837 Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft),
- Jumo 201025/51-32-07-22-120/837 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201025/72-22-05-22-120/837 Combination Electrode (Glass or Metal Electrodes and
- Jumo 201021/10-12-04-82-120/000 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201021/10-12-04-18-120/841 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201020/51-18-07-22-120/837, PH Probe
- Jumo 201026/10-22-04-82-120/000 pH and redox combination electrodes pH 0 → 14 pH,
- Jumo 201005/51-18-22-0000-00-120/000 0 → 12 pH
