Jumo 201025/72-22-05-22-120/837,838 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- RS Stock No.:
- 279-860
- Mfr. Part No.:
- 201025/72-22-05-22-120/837,838
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€317.40
(exc. VAT)
€390.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €317.40 |
*price indicative
- RS Stock No.:
- 279-860
- Mfr. Part No.:
- 201025/72-22-05-22-120/837,838
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Measurement Range | 0 → 14 pH | |
| Product Type | PH Probe | |
| Electrode Type | pH | |
| Probe Type | A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Measurement Range 0 → 14 pH | ||
Product Type PH Probe | ||
Electrode Type pH | ||
Probe Type A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo combined combination electrode (platinum- and reference electrodes in one shaft) has a glass fibber bundle polymerized solid electrolyte. A double-chamber with double diaphragm foreclosure prevents electrode poisons like sulfides, amines or chromates to damage the reference electrode. Additionally the salt reserve in form of salt rings increase the service life of media with fewer ions or at high flow rates. The combination electrode was specially developed for use in chromate reduction, nitrite oxidation, swimming pool and drinking water disinfection with slightly polluted media. It can be used for a redox range of plus/minus 1500 mV and has a temperature resistance of -5 to +90 °C. The insertion length is 120 mm.
High quality zirconium dioxide diaphragms
Cartridge style conduction system with a reference electrolyte with no silver ions
Pressure resistant versions up to 10 bar
Temperature probe integration options
Salt reserve option for increasing service life in media
Lower conductivity or in drinking water
JUMO HA glass for continuous measurements in the up to pH 14 range
Related links
- Jumo 201025/51-32-07-22-120/837 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201021/10-12-04-82-120/000 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201021/10-12-04-18-120/841 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and
- Jumo 201025/51-22-04-22-120/837, Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One
- Jumo 201025/51-22-10-22-120/837 Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft),
- Chauvin Arnoux XCPST4 Clark probe Combination Electrodes Redox Electrodes Measuring
- Jumo 201005/51-18-22-0000-00-120/000 0 → 12 pH
- Jumo PT1000 Temperature Probe 6 mm Dia Class B 90 °C max
