Jumo 201025/51-32-07-22-120/837 A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and

Subtotal (1 unit)*

€313.48

(exc. VAT)

€385.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€313.48

*price indicative

RS Stock No.:
279-750
Mfr. Part No.:
201025/51-32-07-22-120/837
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

PH Probe

Electrode Type

pH

Probe Type

A Pt1000 Temperature Probe, Combination Electrode (Glass or Metal Electrodes and Reference Electrodes In One Shaft)

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo Redox combination electrode is a combined combination electrode of gold and reference electrodes in one shaft has a zirconium dioxide diaphragm with a polymerized solid electrolyte. Additionally the salt reserve in form of salt rings increase the service life of media with fewer ions or at high flow rates. The combination electrode was specially developed for use in cyanide oxidation and water disinfection. It can be used for a redox range of plus/minus 1500 mV and has a temperature resistance of -5 to +90 °C. The insertion length is 120 mm.

High quality zirconium dioxide diaphragms

Cartridge style conduction system with a reference electrolyte with no silver ions

Pressure resistant versions up to 10 bar

Temperature probe integration options

Salt reserve option for increasing service life in media

Lower conductivity or in drinking water

JUMO HA glass for continuous measurements in the up to pH 14 range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy