ideal-tek Vacuum Type 40 g Vacuum Pick Up, 140mm Plastic Handle Plastic, Metal
- RS Stock No.:
- 247-5590
- Mfr. Part No.:
- P-830
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€18.43
(exc. VAT)
€22.67
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.43 |
*price indicative
- RS Stock No.:
- 247-5590
- Mfr. Part No.:
- P-830
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Sub Type | Vacuum Type | |
| Product Type | Vacuum Pick Up | |
| Lifting Capacity | 40g | |
| Extendable | No | |
| Overall Length | 140mm | |
| Material | Plastic, Metal | |
| Handle Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Sub Type Vacuum Type | ||
Product Type Vacuum Pick Up | ||
Lifting Capacity 40g | ||
Extendable No | ||
Overall Length 140mm | ||
Material Plastic, Metal | ||
Handle Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Idealtek vacuum tool set includes P-830 manual vacuum pick-up, a conductive metal straight needle, a 3.5-millimeter conductive rubber cup, a 6.5-millimeter conductive rubber cup and a 9.5-millimeter conductive rubber cup.
Vacuum tool is suitable to pick-up SMD components
Related links
- ideal-tek Vacuum Type 40 g Vacuum Pick Up, 6mm Metal
- ideal-tek Vacuum Type 40 g Vacuum Pick Up, 4mm Silica
- ideal-tek Vacuum Type 40 g Vacuum Pick Up Silica
- ideal-tek Vacuum Type 80 g Vacuum Pick Up, 9mm Metal
- ideal-tek Vacuum Type 80 g Vacuum Pick Up Metal
- ideal-tek Vacuum Type 60 g Vacuum Pick Up, 6mm Metal
- ideal-tek Vacuum Type 80 g Vacuum Pick Up Silica
- ideal-tek Vacuum Type 80 g Vacuum Pick Up, 9mm Silica
