Wiha Lifter Tool Pick Up Tool, 150mm
- RS Stock No.:
- 280-5981
- Distrelec Article No.:
- 301-73-984
- Mfr. Part No.:
- 43706
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€17.52
(exc. VAT)
€21.55
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.52 |
*price indicative
- RS Stock No.:
- 280-5981
- Distrelec Article No.:
- 301-73-984
- Mfr. Part No.:
- 43706
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Sub Type | Lifter Tool | |
| Product Type | Pick Up Tool | |
| Extendable | No | |
| Overall Length | 150mm | |
| Standards/Approvals | IEC standard 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Sub Type Lifter Tool | ||
Product Type Pick Up Tool | ||
Extendable No | ||
Overall Length 150mm | ||
Standards/Approvals IEC standard 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools ESD Lifter are ideal for lifting out small components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages zone. The lifter is ideal for careful, precise work practices on delicate work pieces. Small components can be blade tips. Their ergonomic handle design with soft zone makes them comfortable to use.
Slim handle with soft grip
For removing fixed components on PCB
Protect electronic components from damage
Related links
- Edsyn Vacuum 50 g Pick Up Tool, 150mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570mm
- HAZET Cable Release Tool Pick Up Tool
- IRIMO Pick-Up Claw Tool Pick Up Tool, 625mm Neodymium Magnet
- HAZET Unlocking Tool Pick Up Tool, 130mm
- SAM Automotive Tool Pick Up Tool, 165mm
