ideal-tek Stainless Steel Probe Pick Up Tool, 190mm Stainless Steel Handle Stainless Steel

Subtotal (1 kit)*

€16.36

(exc. VAT)

€20.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€16.36

*price indicative

RS Stock No.:
283-4744
Distrelec Article No.:
301-01-916
Mfr. Part No.:
K4MPTSP
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Sub Type

Stainless Steel Probe

Product Type

Pick Up Tool

Extendable

No

Overall Length

190mm

Handle Material

Stainless Steel

Material

Stainless Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PK
The ideal-tek K4MPTSS Stainless Steel spatula kit contains the MPTSS1,MPTSS2, MPTSS3 and MPTSS4 models with each having dimensions as 190 x 70 x 7 mm

Body material is stainless steel

Kit of 4 spatulas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy