ideal-tek 90 mm Stainless Steel Laboratory Scissor
- RS Stock No.:
- 280-5675
- Distrelec Article No.:
- 303-91-396
- Mfr. Part No.:
- 384.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€168.54
(exc. VAT)
€207.30
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.54 |
*price indicative
- RS Stock No.:
- 280-5675
- Distrelec Article No.:
- 303-91-396
- Mfr. Part No.:
- 384.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 90mm | |
| Handle Material | Stainless Steel | |
| Cut Length | 15mm | |
| Adjustable Pivot | No | |
| Scissor Type | Laboratory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 90mm | ||
Handle Material Stainless Steel | ||
Cut Length 15mm | ||
Adjustable Pivot No | ||
Scissor Type Laboratory | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ideal-tek UltraCut scissors with fine blades, specifically designed for miniature works such as cutting suture fibers. The sharp and spear shape allows to access small areas and guarantees a precise and clean cuts. The micro-serrated blade allows non-slip cutting. The Inox material combined with the polish finishing is the best solution for cleaning.
The blades are hardened to 55HRC hardness
Stainless Steel body
Related links
- ideal-tek 90 mm Stainless Steel Laboratory Scissor
- ideal-tek 112.5 mm Stainless Steel Laboratory Scissor
- ideal-tek 90 mm Stainless Steel Surgical Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
- William Whiteley & Sons 127 mm Stainless Steel Laboratory Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
