ideal-tek Stainless Steel Probe Pick Up Tool, 190mm Stainless Steel Handle Stainless Steel
- RS Stock No.:
- 283-4746
- Distrelec Article No.:
- 301-01-919
- Mfr. Part No.:
- K6MPTSP
- Manufacturer:
- ideal-tek
Subtotal (1 kit)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €23.76 |
*price indicative
- RS Stock No.:
- 283-4746
- Distrelec Article No.:
- 301-01-919
- Mfr. Part No.:
- K6MPTSP
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Pick Up Tool | |
| Sub Type | Stainless Steel Probe | |
| Extendable | No | |
| Overall Length | 190mm | |
| Material | Stainless Steel | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Pick Up Tool | ||
Sub Type Stainless Steel Probe | ||
Extendable No | ||
Overall Length 190mm | ||
Material Stainless Steel | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The ideal-tek K6MPTSP Stainless Steel probe kit contains the MPTSP1, MPTSP2, MPTSP3, MPTSP4, MPTSP5 and MPTSP6 models with dimensions as 190 x 95 x 7 mm
Body material is stainless steel
Kit of 6 probes
Related links
- ideal-tek Stainless Steel Probe Pick Up Tool, 190mm Stainless Steel Handle Stainless Steel
- ideal-tek Stainless Steel Spatula Pick Up Tool, 190mm Stainless Steel Handle Stainless Steel
- ideal-tek 190mm Stainless Steel Multi-Purpose Scissor Black, Blue
- RS PRO 2.2 kg Extendable Pick Up Tool, 635mm Stainless Steel Handle Stainless Steel
- ideal-tek 120mm Stainless Steel Curved Tweezer
- ideal-tek 90 mm Stainless Steel Laboratory Scissor
- ideal-tek 130mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 105mm Stainless Steel Tweezer
